| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15A35SA L/C |
| SKU: | AAOMS27467T15A35SA L/C |
MS27467T15A35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring 37 removable crimp contacts, offer reliable connectivity in harsh environments with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, they ensure performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, they cater to various installation needs. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements. With a range of plating options, including cadmium-free finishes, they offer flexibility for different applications. Constructed with high-strength aluminum shells, they guarantee durability. Suitable for military and industrial uses, these connectors are essential for ensuring secure electrical connections in demanding environments. Please note that this assembly does not ship with contacts.