| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15A35SB L/C |
| SKU: | AAOMS27467T15A35SB L/C |
MS27467T15A35SB L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series I connectors, this assembly offers robust performance in harsh environments with up to 128 contacts housed in a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C, it ensures reliability in extreme conditions. Available in various shell sizes and insert arrangements, it utilizes M39029 rear release crimp contacts for secure connections. The connectors are environmentally sealed and offer RFI grounding for added protection. Please note that this assembly does not ship with contacts.