| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15A35SD L/C |
| SKU: | AAOMS27467T15A35SD L/C |
MS27467T15A35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs and come in 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they provide durability and reliability. Various plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, cater to different needs. RoHS-certified finishes are also available, meeting environmental standards. Please note, this assembly does not ship with contacts.

