MS27467T15A5PC

Heilind Number:AAOMS27467T15A5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15A5PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15A5PC
SKU:AAOMS27467T15A5PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating such as electroless nickel, iridescent yellow cadmium, and olive drab cadmium, ensuring durability and corrosion resistance. Meeting MIL-DTL-38999 I military specifications, they are RoHS compliant and suitable for use in demanding environments requiring rugged and reliable connectivity.