| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B15PB L/C |
| SKU: | AAOMS27467T15B15PB L/C |
MS27467T15B15PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are a rugged and reliable solution for harsh environment applications. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and stable connections. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile installation possibilities. Made of high-strength aluminum with various plating options, including RoHS-compliant finishes, they guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts.