MS27467T15B15PC

Heilind Number:AAOMS27467T15B15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B15PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B15PC
SKU:AAOMS27467T15B15PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Offering front and rear wall mount options, as well as jam nut receptacles, they provide flexibility in installation. With bayonet coupling and gold-plated contacts, they ensure secure and durable connectivity. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications for performance and reliability in challenging environments.