| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B15P L/C |
| SKU: | AAOMS27467T15B15P L/C |
MS27467T15B15P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged connectivity solutions for harsh environments, featuring up to 128 contacts housed in a durable aluminum shell. With front and rear wall mount options, as well as jam nut receptacles, these connectors provide versatile installation possibilities. Meeting military specification MIL-DTL-38999 I, they ensure reliable performance in demanding applications. With a wide operating temperature range from -65 °C to 200 °C and various plating options available, including cadmium and nickel, these connectors are built to withstand extreme conditions. Please note that this assembly does not ship with contacts.