| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B15S L/C |
| SKU: | AAOMS27467T15B15S L/C |
MS27467T15B15S L/C
Specifications
Detailed Description
The MS27467T15B15SLC is a high-performance MIL-DTL-38999 Series I connector, meticulously crafted for rugged environments. With up to 128 contacts housed in a sealed insert, it guarantees secure and reliable connections even in extreme conditions, thanks to its wide operating temperature range of -65 °C to 200 °C. Featuring a straight plug configuration with bayonet coupling, this connector is ideal for military and industrial applications. Its high-strength aluminum shell, available in various plating options including RoHS-certified finishes, ensures durability and longevity. Please note that this assembly does not ship with contacts.