MS27467T15B18BA

Heilind Number:AAOMS27467T15B18BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B18BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B18BA
SKU:AAOMS27467T15B18BA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts in an insert, these connectors are sealed for environmental protection and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. The connectors are made of high-strength aluminum with a choice of plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. Perfect for military and industrial applications, MIL-DTL-38999 I connectors meet stringent performance standards, making them ideal for demanding environments.