| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B18P L/C |
| SKU: | AAOMS27467T15B18P L/C |
MS27467T15B18P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, in shell size 15, offer a durable and reliable solution for harsh environmental conditions. Featuring a straight plug design with bayonet coupling, these connectors ensure secure and efficient electrical connections. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they are suitable for a wide range of applications. The Electroless Nickel and Cadmium Olive Drab plating options provide enhanced corrosion resistance, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.