| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B18S |
| SKU: | AAOMS27467T15B18S |
MS27467T15B18S
| Heilind Number: | AAOMS27467T15B18S |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS27467T15B18S |
| ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. The high strength aluminum shells come in various plating options, including cadmium-free finishes. RoHS compliant and with a service rating of I, these connectors are suitable for a range of industries requiring durable and high-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Aerospace D38999/24WF11PN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Aerospace MS3126E14-19S | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


