| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B18SA L/C |
| SKU: | AAOMS27467T15B18SA L/C |
MS27467T15B18SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, provide secure and reliable connectivity in harsh environments. With up to 128 contacts in an insert and a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for diverse applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for easy installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and performance. Please note that this assembly does not ship with contacts.