MS27467T15B19PB

Heilind Number:AAOMS27467T15B19PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B19PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B19PB
SKU:AAOMS27467T15B19PB

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for rugged environments, boasting up to 128 contacts in a sealed insert. With an impressive operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, they meet RoHS compliance standards. Suitable for military and industrial applications, MIL-DTL-38999 I connectors deliver durability and conductivity with a service life of 500 cycles.