MS27467T15B19PD

Heilind Number:AAOMS27467T15B19PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B19PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B19PD
SKU:AAOMS27467T15B19PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure installations. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee reliable signal transmission. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS-certified finishes, they meet stringent quality standards. Ideal for military and industrial applications requiring durable and high-performance connectors.