| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B19P L/C |
| SKU: | AAOMS27467T15B19P L/C |
MS27467T15B19P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, perfect for harsh environments. With up to 128 contacts housed in an environmentally sealed insert, they ensure secure connectivity in demanding conditions. Operating between -65°C and 200°C, these connectors offer high temperature resistance. Available in various shell sizes and insert arrangements, they feature high-strength aluminum shells with options for plating. Meeting MIL-DTL-38999 I specifications, they are ideal for military and aerospace applications, providing durability and performance. Please note that this assembly does not ship with contacts.