MS27467T15B19S

Heilind Number:AAOMS27467T15B19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B19S
ECAD Model:
3D Model

Description:

AAOMS27467T15B19S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B19S
SKU:AAOMS27467T15B19S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts in an insert, these circular plugs are environmentally sealed and built for durability. Operating between -65°C and 200°C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, they are ideal for applications requiring rugged and reliable connectivity.