| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B19SB L/C |
| SKU: | AAOMS27467T15B19SB L/C |
MS27467T15B19SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors are engineered for harsh environments, offering up to 128 contacts in a secure insert. With a wide operating temperature range of -65 °C to 200 °C and environmental sealing, they ensure reliable performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors are versatile in their applications. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee efficient connectivity. Crafted from high-strength aluminum with various plating options, including cadmium-free finishes, they prioritize durability and environmental compliance. Suitable for military and industrial use, these connectors provide robust and dependable electrical connections. Please note that this assembly does not ship with contacts.