| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B19SC L/C |
| SKU: | AAOMS27467T15B19SC L/C |
MS27467T15B19SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with part number MS27467T15B19SC L/C, provide a rugged and reliable solution for harsh environment applications. Featuring up to 128 contacts in an insert, these connectors are environmentally sealed and can withstand operating temperatures ranging from -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles available, they offer versatile installation options. The high-strength aluminum shells are offered in various plating options, including RoHS compliant finishes. Please note that this assembly does not ship with contacts.