| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B19S L/C |
| SKU: | AAOMS27467T15B19S L/C |
MS27467T15B19S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Designed for military specifications, these connectors feature a wide operating temperature range from -65 °C to 200 °C, ensuring performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With options for different plating finishes, including cadmium-free choices, these connectors meet RoHS compliance standards. The Series I connectors come in a straight plug configuration, with bayonet coupling for easy installation. Their high-strength aluminum shells provide durability, while the contact sockets ensure efficient conductivity. Suitable for wall and jam nut mounting receptacles and plugs, these connectors offer reliable performance in demanding environments. Please note that this assembly does not ship with contacts.

