MS27467T15B35AA

Heilind Number:AAOMS27467T15B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B35AA
ECAD Model:
3D Model

Description:

AAOMS27467T15B35AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B35AA
SKU:AAOMS27467T15B35AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. This connector family includes front and rear wall mount, as well as jam nut receptacles, and RFI grounding plugs. Offering versatility, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they are available in different plating options, including cadmium and nickel finishes. These connectors are designed for military specifications, providing reliable performance in demanding applications.