MS27467T15B35B

Heilind Number:AAOMS27467T15B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B35B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B35B
SKU:AAOMS27467T15B35B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors meet stringent military specifications for durability and performance. Perfect for applications requiring secure and reliable electrical connections in challenging environments.