MS27467T15B35BB

Heilind Number:AAOMS27467T15B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B35BB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B35BB
SKU:AAOMS27467T15B35BB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are highly versatile. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. The connectors come in high strength aluminum shells with options for plating finishes, including RoHS certified cadmium free coatings. Ideal for military and industrial use, they ensure reliable connectivity in demanding conditions.