MS27467T15B35BC

Heilind Number:AAOMS27467T15B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B35BC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B35BC
SKU:AAOMS27467T15B35BC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, ensuring versatile installation. Compliant with military specification MIL-DTL-38999 I, they guarantee reliable operation in extreme conditions, with an impressive operating temperature range of -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum with multiple plating options including cadmium-free finishes, they ensure durability and performance. Suitable for applications requiring rugged and dependable connectivity, the MIL-DTL-38999 Series I connectors are a trusted choice for demanding environments.