MS27467T15B35BD

Heilind Number:AAOMS27467T15B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B35BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B35BD
SKU:AAOMS27467T15B35BD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they come in various sizes including 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high-strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes available. The connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable performance in demanding environments.