MS27467T15B35P

Heilind Number:AAOMS27467T15B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B35P
ECAD Model:
3D Model

Description:

38999 SI CRIMP STR PLUG 37#22D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B35P
SKU:AAOMS27467T15B35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, this connector family includes 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they come in various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Constructed with high-strength aluminum shells, they ensure durability and reliability in demanding applications.