| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B35P L/C |
| SKU: | AAOMS27467T15B35P L/C |
MS27467T15B35P L/C
Specifications
Detailed Description
The MS27467 Circular Connector is a high-performance solution for demanding environments, featuring MIL-DTL-38999 Series I compliance and up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, it ensures reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, as well as jam nut receptacles, this connector offers versatility in installation. Constructed from durable aluminum with options for electroless nickel and cadmium finishes, it guarantees longevity and conductivity. Please note that this assembly does not ship with contacts.