| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B35SB L/C |
| SKU: | AAOMS27467T15B35SB L/C |
MS27467T15B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a robust insert, provide reliable connectivity in harsh environments. With options for front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation possibilities. These connectors, compliant with military specification MIL-DTL-38999 I, boast a wide operating temperature range of -65°C to 200°C, ensuring suitability for various applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they guarantee durability and reliability. Please note that this assembly does not ship with contacts.