| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B35SC L/C |
| SKU: | AAOMS27467T15B35SC L/C |
MS27467T15B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Circular Connectors, featuring a straight plug design with crimp-type, bayonet coupling, are engineered for high-reliability performance in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors ensure consistent functionality across a wide range of conditions. Constructed with durable aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they offer both strength and corrosion resistance. Meeting military specification MIL-DTL-38999 I, these connectors are suitable for aerospace, defense, and other mission-critical applications. Please note that this assembly does not ship with contacts.