MS27467T15B35SD

Heilind Number:AAOMS27467T15B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B35SD
SKU:AAOMS27467T15B35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells, they come with plating options like cadmium and nickel, meeting diverse application needs. RoHS certified finishes are also available. Suitable for military and industrial use, these connectors ensure optimal performance in demanding situations.