| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B35S L/C |
| SKU: | AAOMS27467T15B35S L/C |
MS27467T15B35S L/C
Specifications
Detailed Description
Achieve reliable and high-performance connectivity in demanding environments with MIL-DTL-38999 Series I connectors. Featuring up to 128 contacts housed in environmentally sealed inserts, these connectors are designed to withstand extreme temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, including coax and twinax options. Constructed with durable high-strength aluminum shells and offered in a range of plating finishes, such as electroless nickel and cadmium olive drab, these connectors ensure long-lasting performance. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they offer versatility for a wide range of applications. Please note that this assembly does not ship with contacts.