MS27467T15B37P

Heilind Number:AAOMS27467T15B37P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B37P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B37P
SKU:AAOMS27467T15B37P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments with up to 128 contacts in an insert. These connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, are designed for rugged applications. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various contact sizes, including coaxial and twinaxial. Constructed with high-strength aluminum shells and available in different plating options like cadmium and nickel, they provide durability and corrosion resistance. These connectors, with RoHS compliant finishes, guarantee quality and environmental safety, making them ideal for military and industrial applications.