MS27467T15B37PB

Heilind Number:AAOMS27467T15B37PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B37PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B37PB
SKU:AAOMS27467T15B37PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatility for different installation requirements. Suitable for military and industrial use, they ensure durability and conductivity, with a mating life of 500 cycles.