MS27467T15B37PC

Heilind Number:AAOMS27467T15B37PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B37PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B37PC
SKU:AAOMS27467T15B37PC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts enclosed in a durable insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors offer reliable RFI grounding. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatile connectivity options. Constructed with high strength aluminum shells and offered in multiple plating finishes such as cadmium and electroless nickel, these connectors ensure robust performance. Compliant with RoHS standards, they guarantee environmental safety, making them ideal for military and industrial applications.