MS27467T15B37PD

Heilind Number:AAOMS27467T15B37PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B37PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B37PD
SKU:AAOMS27467T15B37PD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a durable insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure installations. Utilizing M39029 rear release crimp contacts, they come in various sizes, including coax and twinax options. With a wide range of plating choices, such as electroless nickel and cadmium finishes, they guarantee reliable conductivity. Made of high-strength aluminum, these connectors are built to withstand extreme temperatures, from -65 °C to 200 °C, making them ideal for military and industrial applications. RoHS certified options are available for environmentally conscious projects. Trust in the MIL-DTL-38999 Series I connectors for robust and dependable electrical connections.