MS27467T15B37S

Heilind Number:AAOMS27467T15B37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B37S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B37S
SKU:AAOMS27467T15B37S

Detailed Description

Discover the rugged reliability of MIL-DTL-38999 Series I connectors, ideal for harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure secure connectivity in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, along with RFI grounding plugs, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for efficient connectivity. Crafted with high-strength aluminum shells and offered in a range of plating options, including cadmium-free finishes, they meet diverse application needs with reliability. Trust in the Series I connectors for military-grade performance in demanding environments.