MS27467T15B37SA

Heilind Number:AAOMS27467T15B37SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B37SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B37SA
SKU:AAOMS27467T15B37SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, providing versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Meeting military specification MIL-DTL-38999 I, they are ideal for demanding military and aerospace applications.