MS27467T15B37SC

Heilind Number:AAOMS27467T15B37SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B37SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B37SC
SKU:AAOMS27467T15B37SC

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes. Meeting stringent military specifications, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and reliable performance.