| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B5P L/C |
| SKU: | AAOMS27467T15B5P L/C |
MS27467T15B5P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27467T15B5PLC model, offer reliable electrical connectivity in harsh environments. With a straight plug design and bayonet coupling, these connectors ensure secure mating. Rated for operating temperatures between -65°C and 175°C, they are suitable for a wide range of applications. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they provide durability and corrosion resistance. Please note that this assembly does not ship with contacts.