MS27467T15B5SB

Heilind Number:AAOMS27467T15B5SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B5SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B5SB
SKU:AAOMS27467T15B5SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering reliable connectivity in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are suited for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offered in different plating options, including RoHS certified finishes, these connectors ensure durability and performance. Whether it's front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I connector family provides versatility for diverse connectivity needs.