MS27467T15B5SC

Heilind Number:AAOMS27467T15B5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B5SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B5SC
SKU:AAOMS27467T15B5SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure durability and reliability. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide secure connections in demanding settings. Utilizing M39029 rear release crimp contacts, they guarantee efficient and easy installation. Suitable for military and industrial use, the MIL-DTL-38999 Series I connectors are ideal for applications requiring rugged performance in extreme conditions.