MS27467T15B5SD

Heilind Number:AAOMS27467T15B5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B5SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B5SD
SKU:AAOMS27467T15B5SD

Detailed Description

MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, featuring up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The high-strength aluminum shells can be plated with options like cadmium or electroless nickel, ensuring durability. Meeting MIL-DTL-38999 I military specification, these connectors are designed for rugged use, with options for front and rear wall mount, as well as jam nut receptacles. RoHS compliant finishes are also available, making them a versatile choice for various industries.