| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B5S L/C |
| SKU: | AAOMS27467T15B5S L/C |
MS27467T15B5S L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Connector Assembly, MS27467T15B5S L/C, is a rugged and versatile solution for demanding environments. With up to 128 contacts housed in an environmentally sealed insert, this connector ensures reliable performance in extreme conditions. Featuring a wide operating temperature range of -65 °C to 200 °C, it is suitable for a variety of applications. The assembly includes front and rear wall mount options, as well as jam nut receptacles, all with bayonet coupling for secure connections. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, it prioritizes durability and environmental compliance. Please note that this assembly does not ship with contacts.