MS27467T15B97AB

Heilind Number:AAOMS27467T15B97AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B97AB
ECAD Model:
3D Model

Description:

AAOMS27467T15B97AB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B97AB
SKU:AAOMS27467T15B97AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged applications, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh environments. Available in various shell sizes and insert arrangements, they offer versatility in installation. The high-strength aluminum shells come in different plating options, including electroless nickel and cadmium finishes. Equipped with Removable Crimp Contacts, these connectors ensure reliable conductivity. Ideal for military and industrial use, they provide secure and efficient connectivity in demanding settings.