MS27467T15B97AC

Heilind Number:AAOMS27467T15B97AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B97AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B97AC
SKU:AAOMS27467T15B97AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed within an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are ideal for military and aerospace applications requiring rugged and durable connectivity solutions.