MS27467T15B97PD

Heilind Number:AAOMS27467T15B97PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B97PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B97PD
SKU:AAOMS27467T15B97PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high strength aluminum shells with a choice of plating options, including cadmium-free finishes. Their rugged construction, with RoHS compliance, ensures reliable performance in demanding conditions. Suitable for military and industrial use, these connectors are ideal for applications requiring durability and environmental resistance.