MS27467T15B97SA

Heilind Number:AAOMS27467T15B97SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B97SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B97SA
SKU:AAOMS27467T15B97SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors offer versatility in connectivity solutions. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure secure and reliable connections. With options for plating including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors cater to diverse industrial needs. RoHS certified cadmium-free finishes are also available, meeting environmental standards. The high-strength aluminum shells provide durability, making them suitable for demanding applications. Explore the range of MIL-DTL-38999 Series I connectors for efficient and robust electrical connectivity in military and industrial settings.