MS27467T15B97SB

Heilind Number:AAOMS27467T15B97SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B97SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B97SB
SKU:AAOMS27467T15B97SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts enclosed in an insert, designed for harsh environmental conditions with an operating range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility in connectivity solutions. Compliant with military specification MIL-DTL-38999 I, these connectors boast high strength aluminum shells and come in 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections with sizes ranging from 22D to 8 (coax and twinax). Offering a choice of plating options such as electroless nickel, cadmium olive drab, and black anodized aluminum, they cater to diverse application needs. With RoHS certified cadmium-free finishes available, these connectors prioritize environmental sustainability. The MS27467 connectors, part of the 38999 Series I, are ideal for demanding environments requiring durable and high-performance electrical connections.