| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15B97SB L/C |
| SKU: | AAOMS27467T15B97SB L/C |
MS27467T15B97SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T15B97SBLC model, offer exceptional performance in harsh environments with a wide operating temperature range of -65 °C to 200 °C. Featuring a straight plug configuration with bayonet coupling, these connectors ensure secure and reliable electrical connections. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, they are suitable for military and industrial applications that demand durability and longevity. Please note that this assembly does not ship with contacts.