MS27467T15B97SD

Heilind Number:AAOMS27467T15B97SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B97SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B97SD
SKU:AAOMS27467T15B97SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. The bayonet coupling, straight plug design, and removable crimp contacts ensure easy installation and maintenance. Ideal for military and aerospace applications, these connectors provide secure and durable connectivity for critical systems.