MS27467T15F15P

Heilind Number:AAOMS27467T15F15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F15P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F15P
SKU:AAOMS27467T15F15P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors, made of high-strength aluminum, come with options for RoHS-certified cadmium-free finishes, including gold plating for optimal conductivity. With front and rear wall mount as well as jam nut receptacles, they provide secure connections in military and industrial settings. The bayonet coupling mechanism ensures easy and reliable mating, while the electroless nickel coating enhances durability. Suitable for both wall and jam nut mounting, these connectors meet stringent environmental and performance standards for demanding applications.